| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC07DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULEBC07DEYN |
EBC07DEYN
| Heilind Number: | SULEBC07DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC07DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC07DEYN PCB Connector, a high-performance solution for your electronic assembly needs. This female connector features two rows and 14 positions, with a pitch of 2.54mm, ensuring secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of applications. Its cantilever contact type and thru-hole termination method make installation a breeze. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet sturdy. Trust in the EBC07DEYN for seamless board-to-board or card edge connections in your projects.

