EBC07DRAH

Heilind Number:SULEBC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRAH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRAH

Detailed Description

Introducing the EBC07DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 14 positions, with a pitch of 2.54mm (.1 in) for reliable connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers a maximum amperage of 3A and a voltage rating of 700VAC, making it ideal for power and signal transmission. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. With a right-angle orientation and a clearance hole mount type, it allows for easy installation in tight spaces. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications, guaranteeing optimal performance and longevity. Trust the EBC07DRAH for your connectivity needs.