EBC07DRAI

Heilind Number:SULEBC07DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRAI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRAI

Detailed Description

Introducing the EBC07DRAI, a high-performance PCB connector designed for female headers with dual rows, offering a secure and reliable connection for your electronic components. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and longevity in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Featuring a right-angle orientation, threaded mount type, and thru-hole termination method, installation is a breeze. With 14 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Perfect for high-reliability applications, this connector is a must-have for professionals in the electronics industry.