| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC07DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULEBC07DRAS |
EBC07DRAS
| Heilind Number: | SULEBC07DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC07DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC07DRAS, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power delivery. The two-row design with 14 positions allows for versatile connectivity options, while the right-angle orientation and side-hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating for added durability, this connector is ideal for use in harsh environments. Trust in the EBC07DRAS for seamless board-to-board connections in your electronic projects.

