EBC07DREH-S13

Heilind Number:SULEBC07DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DREH-S13

Detailed Description

Introducing the EBC07DREH-S13, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers 14 positions in a 2-row configuration, with a 2.54mm pitch for easy mating. Its straddle orientation and clearance hole mount type facilitate secure installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability, while the card extender termination method simplifies assembly. With its compact dimensions of 10.95mm in height and 8.38mm in width, the EBC07DREH-S13 is a space-saving solution for demanding electronics projects. Trust in its quality and performance for seamless connectivity in your designs.