| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC07DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULEBC07DREH |
EBC07DREH
| Heilind Number: | SULEBC07DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC07DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC07DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. With a 3A current rating and 700VAC voltage rating, it is suitable for a wide range of power and signal connections. The connector offers 14 positions in a compact, 2-row design, with a straight orientation and eyelet termination method for easy installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in industrial, aerospace, and military systems. Trust the EBC07DREH for secure and efficient board-to-board connectivity in your critical applications.

