| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC07DREI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 14 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC07DREI-S13 |
EBC07DREI-S13
| Heilind Number: | SULEBC07DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC07DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC07DREI-S13, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of 14 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. The full bellow contact type and straddle orientation guarantee secure connections, while the threaded mount type and card extender termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust in the EBC07DREIS13 for seamless connectivity in critical electronic systems.

