EBC07DREI

Heilind Number:SULEBC07DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DREI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DREI

Detailed Description

EBC07DREI - This female board-to-board connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for high-power applications. The connector offers 14 positions across 2 rows, with a pitch of 2.54mm. Contact material is gold-plated phosphor bronze, providing excellent conductivity. Termination is done via eyelets, and the mount type is threaded for secure installation. Operating temperature range is -65 to 125°C, making it ideal for a wide range of conditions. The connector's straight orientation and full bellow contact type ensure efficient and stable connections. With a tail length of 5.72mm and compact dimensions of 10.95mm x 8.38mm, it is space-saving yet versatile. Termination plating is matte tin, and the connector is suitable for use in board-to-board and card edge applications. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, designated as EBC07DREI, meets the highest standards of quality and performance.