EBC07DREN-S13

Heilind Number:SULEBC07DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEBC07DREN-S13

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EBC07DREN-S13 is a high-performance female connector designed for seamless board-to-board PCB connections. With a compact design offering two rows and a pitch of 2.54mm, it delivers reliable connectivity in a variety of applications. The Full Bellow contact type, plated with gold for enhanced durability, ensures optimal signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its unique orientation allows for straddle mounting, while the termination method of Card Extender and termination plating of Matte Tin further enhance its versatility. With 14 positions and a tail length of 5.33mm, it offers ample connectivity options. The connector's dimensions of 10.95mm in height and 8.38mm in width make it space-efficient, ideal for compact electronic designs. Trust in the quality and performance of this EBC07DRENS13 connector for your connectivity needs.