EBC07DREN

Heilind Number:SULEBC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEBC07DREN

Detailed Description

Introducing the EBC07DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 14 positions, it offers ample connectivity options. The contact material is made of gold-plated phosphor bronze, providing excellent conductivity and durability. The termination method with eyelets ensures secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into various electronic systems. Whether used in aerospace, defense, or industrial applications, the EBC07DREN guarantees optimal performance and longevity.