EBC07DRES-S13

Heilind Number:SULEBC07DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRES-S13

Detailed Description

Introducing SKU EBC07DRES-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power and signal transmission tasks. The female gender, dual-row configuration, and side-hole mount type make it versatile for different assembly requirements. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The full bellow contact type and straddle orientation further enhance its performance. With 14 positions and a 2.54mm pitch, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environmental conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, ensures space-efficient PCB integration. With matte tin termination plating and compliance with RoHS standards, it prioritizes environmental sustainability. Whether in industrial machinery, telecommunications, or aerospace applications, this connector, part of the EBC07DRESS13 series, guarantees seamless and reliable connectivity.