EBC07DRTH

Heilind Number:SULEBC07DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEBC07DRTH

Detailed Description

Introducing the EBC07DRTH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating, making it ideal for power and signal transmission. With two rows, 14 positions, and a 2.54mm pitch, it offers versatile connectivity options. The thru-hole termination method ensures secure and reliable attachment, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, compact form factor, and clearance hole mount type make it easy to integrate into designs. Trust the EBC07DRTH for high-reliability connections in your next project.