EBC07DRTI-S13

Heilind Number:SULEBC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEBC07DRTI-S13

Detailed Description

The EBC07DRTI-S13 Board To Board PCB Connector is a high-performance component designed for reliable and durable connections in electronic devices. With a female gender and two rows of contacts, this connector features a threaded mount type and card extender termination method, ensuring secure and stable installation. Made from PBT and Phosphor Bronze with Gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation provide efficient signal transmission. With 14 positions and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for easy integration onto PCBs. The matte tin termination plating enhances solderability, while the connector's hi_rel No classification ensures quality and reliability. Trust the EBC07DRTIS13 for seamless board-to-board connectivity in your electronic systems.