EBC07DRTI

Heilind Number:SULEBC07DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRTI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRTI

Detailed Description

Introducing the EBC07DRTI, a high-performance board-to-board PCB connector that guarantees seamless connectivity in electronic systems. This female connector, featuring two rows with a pitch of 2.54mm, is designed for optimal signal transmission. Crafted with PBT and Phosphor Bronze and plated with gold, it ensures both durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Its straight orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The connector's 14 positions and full bellow contact type provide ample connectivity options. With a compact size, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-restricted PCB layouts. Trust the EBC07DRTI for efficient and stable board-to-board connections.