EBC07DRTN-S13

Heilind Number:SULEBC07DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRTN-S13

Detailed Description

Introducing the EBC07DRTN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of various applications. The female gender connector with two rows and 14 positions offers versatile connectivity options. Its gold-plated phosphor bronze contacts and full bellow design guarantee efficient signal transmission. The connector, with a pitch of 2.54mm, is suitable for tight spacing requirements. Operating at temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The termination method of card extender and termination plating of matte tin provide secure and stable connections. With a compact size (10.95mm height, 8.38mm width), it is perfect for space-constrained designs. Whether used in consumer electronics or industrial machinery, the EBC07DRTN-S13 ensures superior performance and longevity. Elevate your connectivity solutions with this premium connector.