EBC07DRTN

Heilind Number:SULEBC07DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRTN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRTN

Detailed Description

Introducing the EBC07DRTN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity with a current rating of 3A and a voltage rating of 700 VAC. With its female gender and 2-row design, it provides versatile connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring excellent signal transmission. The termination method is Thru Hole, and the pitch is 2.54mm (.1 in), making it suitable for various PCB layouts. With a straight orientation and 14 positions, it allows for seamless integration. Operating temperature range of -65 to 125°C guarantees performance in extreme environments. The connector height is 10.95mm (.431 in) and width is 8.38mm (.33 in), offering a compact solution. Termination plating is Matte Tin, ensuring durability. This connector is part of the Board To Board PCB Connectors and Card Edge Connectors category, perfect for industrial applications. Trusted for its quality and reliability, the EBC07DRTN is a must-have component for your electronic projects.