EBC07DRTS-S13

Heilind Number:SULEBC07DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEBC07DRTS-S13

Detailed Description

Introducing the EBC07DRTS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and two rows of 14 positions each, it offers ample connectivity options. The female gender and side hole mount type make for easy installation, while the card extender termination method guarantees secure connections. Operating at a voltage of 700VAC and an amperage of 3A, it meets the demands of various applications. The full bellow contact type and matte tin termination plating further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Compact yet robust, it boasts a connector height of 10.95mm and width of 8.38mm. Whether in industrial settings or consumer electronics, the EBC07DRTS-S13 is the ideal choice for efficient PCB connectivity.