EBC07DRXI

Heilind Number:SULEBC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEBC07DRXI

Detailed Description

Introducing the EBC07DRXI, a high-performance board-to-board PCB connector designed for demanding industrial applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 14 positions and a tail length of 4.7mm, it provides ample connectivity options. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Matte tin termination plating ensures soldering integrity. Whether used in aerospace, telecommunications, or industrial machinery, the EBC07DRXI delivers unmatched performance and durability. Elevate your connectivity solutions with this essential component.