EBC07DRXN

Heilind Number:SULEBC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRXN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRXN

Detailed Description

Introducing the EBC07DRXN, a high-performance female connector designed for seamless board-to-board connection in electronic devices. Crafted with precision, this connector features two rows of contact points made from durable PBT and Phosphor Bronze, ensuring reliable power transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and 14 positions, it offers versatile connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and long-lasting attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. RoHS compliant and with a compact design, it is the perfect choice for demanding environments where performance and durability are paramount. Upgrade your connectivity solutions with the EBC07DRXN.