EBC07DRYI-S13

Heilind Number:SULEBC07DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRYI-S13

Detailed Description

Introducing the EBC07DRYI-S13, a high-performance board-to-board PCB connector designed for seamless and reliable connections in electronic devices. Constructed with PBT and Phosphor Bronze materials, this connector offers superior durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. Featuring two rows with 14 positions and a pitch of 2.54mm, it allows for versatile connectivity options. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal integrity. Operating smoothly in a temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its threaded mount type and card extender termination method make installation effortless. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Ideal for use in hi-rel electronic systems, the EBC07DRYIS13 is a reliable and efficient solution for your PCB interconnection needs.