EBC07DRYI

Heilind Number:SULEBC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRYI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRYI

Detailed Description

Introducing the EBC07DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The female connector has two rows with 14 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the EBC07DRYI for high-reliability connections in your next project.