EBC07DRYN-S13

Heilind Number:SULEBC07DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRYN-S13

Detailed Description

Introducing the EBC07DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contacts, this connector offers reliable connectivity in even the most intricate circuit designs. Boasting a voltage rating of 700VAC and an amperage of 3A, it ensures safe and efficient power transmission. The female gender and straddle orientation make it versatile for various mounting configurations. Constructed with PBT and phosphor bronze materials, with gold-plated contacts, it guarantees superior conductivity and durability. The full bellow contact type and termination method of card extender further enhance its reliability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 14 positions and a tail length of 10.8mm, it accommodates multiple connections with ease. The matte tin termination plating not only enhances its performance but also complies with environmental regulations. Ideal for aerospace, military, and industrial applications, the EBC07DRYN-S13 sets a new standard in connectivity solutions.