EBC07DRYN

Heilind Number:SULEBC07DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRYN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DRYN

Detailed Description

Introducing the EBC07DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PBT and Phosphor Bronze construction, this female connector offers a durable and secure connection with a voltage rating of 700 VAC. With a current capacity of 3A and two rows of 14 positions, it is perfect for a wide range of applications. The gold-plated contacts ensure optimal conductivity, while the full bellow design enhances signal integrity. Its straight orientation and no mounting requirement make installation easy. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. With a pitch of 2.54mm and a tail length of 11.18mm, it provides precise and stable connectivity. Ideal for use in industries requiring high reliability, the EBC07DRYN is the perfect choice for your PCB connection needs.