EBC07DRYS-S13

Heilind Number:SULEBC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEBC07DRYS-S13

Detailed Description

Introducing the EBC07DRYS-S13 Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Engineered with precision, this connector boasts a robust construction featuring PBT and Phosphor Bronze materials for optimal durability. With a 2-row, 14-position configuration, it ensures efficient signal transmission. The connector's side hole mount type and card extender termination method facilitate easy installation, while its gold-plated Phosphor Bronze contacts guarantee reliable conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance standards. Its full bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Trust in the EBC07DRYS-S13 for seamless board-to-board connectivity in your projects.