EBC07DSXI

Heilind Number:SULEBC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:7
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:7
SKU:SULEBC07DSXI

Detailed Description

Introducing SKU EBC07DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliability even in harsh environments. Boasting a 3A amperage rating and 700VAC voltage resistance, it guarantees safe and efficient power transmission. The female gender, threaded mount type, and through-hole termination method offer easy and secure installation. Featuring gold-plated phosphor bronze contacts with a pitch of 2.54mm, it ensures excellent conductivity. The full bellow contact type and straight orientation with 7 positions provide versatile connectivity options. With a tail length of 4.06mm and compact dimensions of 10.95mm in height and 8.38mm in width, it's suitable for space-restricted PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications, meeting stringent performance requirements. Upgrade your connectivity solutions with the EBC07DSXI.