| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC07DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 7 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 7 |
| SKU: | SULEBC07DSXN |
EBC07DSXN
| Heilind Number: | SULEBC07DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC07DSXN |
| ECAD Model: |
Specifications
Detailed Description
The EBC07DSXN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and straight orientation, it features seven positions with a pitch of 2.54mm (.1 inch) for precise alignment. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its thru-hole termination method and tail length of 4.06mm (.16 inch) make for easy and secure installation. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The EBC07DSXN is a reliable choice for demanding connectivity needs in various industries.

