EBC07DSXS

Heilind Number:SULEBC07DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:7
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:7
SKU:SULEBC07DSXS

Detailed Description

Introducing the EBC07DSXS, a high-quality board-to-board PCB connector designed for optimal performance. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The contact plating of Gold and termination method of Thru Hole guarantee efficient signal transmission. Its compact design, with a pitch of 2.54mm, allows for seamless integration into circuit boards. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a straight orientation and side hole mount type, installation is quick and easy. Perfect for use in industries requiring secure and stable board-to-board connections, the EBC07DSXS is a must-have component for any electronic assembly project.