EBC08DCAD-S189

Heilind Number:SULEBC08DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCAD-S189

Detailed Description

The EBC08DCADS189 is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic applications. With a sleek right-angle orientation and two rows of 16 female pins, it offers easy and secure mating. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and long-term performance. Operating at a maximum voltage of 700 VAC and 3A, it is suitable for a wide range of power and signal transmission needs. The termination method of through-hole clearance hole and tail length of 2.54mm allow for simple and sturdy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability even in harsh environments. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. The EBC08DCADS189 is the perfect choice for high-performance electronic systems requiring secure and durable board-to-board connections.