EBC08DCAH

Heilind Number:SULEBC08DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCAH

Detailed Description

Introducing the EBC08DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 16 positions, allowing for efficient data transfer. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable connectivity in power-intensive systems. The termination method of through-hole mounting with clearance holes guarantees secure attachment to the PCB. Its phosphor bronze contacts with gold plating offer excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the EBC08DCAH for high-reliability connections in your electronic projects.