EBC08DCAI-S189

Heilind Number:SULEBC08DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCAI-S189

Detailed Description

The PBT & PHOSPHOR BRONZE Board To Board PCB Connector, EBC08DCAI-S189, is a reliable and high-performance solution for your connectivity needs. With a compact design featuring two rows of 16 female connectors, it offers seamless integration into your PCB layouts. The threaded mount type and thru-hole termination method ensure secure and stable connections. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation provide versatility in installation. With a tail length of 2.54 mm and a connector height of 15.49 mm, it offers easy and efficient assembly. The matte tin termination plating complies with industry standards for reliability. Ideal for use in high-performance electronic devices, this connector is a must-have for any PCB project.