EBC08DCAI

Heilind Number:SULEBC08DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCAI

Detailed Description

Introducing the EBC08DCAI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Constructed with durable PBT and Phosphor Bronze materials, this connector offers exceptional conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding applications. Featuring a female gender, two rows, and threaded mount type, it ensures secure and stable connections. The termination method of thru-hole and contact plating of gold further enhance its durability and conductivity. With 16 positions, a pitch of 2.54mm, and a hairpin contact type, it allows for precise and efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Its right-angle orientation and compact design, with dimensions of 15.49mm in height and 9.4mm in width, make it versatile for different PCB configurations. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the EBC08DCAI is a top-of-the-line connector for high-reliability applications.