| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DCAN-S189 |
EBC08DCAN-S189
| Heilind Number: | SULEBC08DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DCAN-S189 PCB connector, a high-performance solution for your connectivity needs. This female connector features two rows with 16 positions, allowing for efficient and reliable connections. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures optimal signal transmission at an amperage of 3A and voltage of 700VAC. The hairpin contact type and right-angle orientation offer versatility in mounting options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. RoHS compliant and with termination plating of matte tin, it meets industry standards for sustainability. Perfect for board-to-board and card edge applications, this connector, with its compact size of 9.4mm width and 15.49mm height, is a reliable choice for your projects.

