EBC08DCAN

Heilind Number:SULEBC08DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCAN

Detailed Description

Introducing SKU EBC08DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 16 positions, allowing for efficient signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable connectivity even in high-power systems. The contact pins, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. Its right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC08DCAN for efficient and secure board-to-board connections in your electronic designs.