EBC08DCAS-S189

Heilind Number:SULEBC08DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCAS-S189

Detailed Description

This PBT and phosphor bronze female connector, featuring a side hole mount type for easy installation, is designed for high-performance board-to-board PCB connections. With a pitch of 2.54mm and 16 positions across two rows, it offers reliable connectivity in a compact form factor. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating at up to 700 VAC and 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and through-hole termination method make it versatile for various PCB designs. With a tail length of 2.54mm, it provides secure anchoring on the board. Meeting stringent quality standards, including a matte tin termination plating, this connector guarantees long-term performance in harsh environments, with an operating temperature range of -65 to 125°C. Perfect for demanding industrial and electronic systems, this EBC08DCASS189 connector is a reliable choice for your connectivity needs.