EBC08DCAS

Heilind Number:SULEBC08DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCAS

Detailed Description

Introducing the EBC08DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 16 positions arranged in 2 rows, it offers versatile and efficient PCB-to-PCB connections. The right-angle orientation and side-hole mount type make it suitable for space-constrained installations. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees exceptional performance even in extreme conditions. Perfect for aerospace, defense, and industrial applications, the EBC08DCAS is a dependable solution for your connectivity needs.