EBC08DCAT-S189

Heilind Number:SULEBC08DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCAT-S189

Detailed Description

Introducing the EBC08DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a dual-row, threaded mount design and right-angle orientation, it offers easy installation and space-saving efficiency. Gold-plated contacts and matte tin termination guarantee superior conductivity and longevity. Meeting stringent safety standards, it boasts a high voltage rating of 700 VAC and operates flawlessly in temperatures ranging from -65 to 125 °C. With 16 positions and a 2.54 mm pitch, it provides ample connectivity options for your PCB projects. Trusted by professionals in various industries, the EBC08DCAT-S189 is the perfect choice for mission-critical applications where performance and reliability are paramount.