EBC08DCBD-S189

Heilind Number:SULEBC08DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCBD-S189

Detailed Description

The EBC08DCBD-S189 is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 16 contacts with a pitch of 2.54mm, this connector offers a secure and efficient connection. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it suitable for compact and space-saving applications. With a voltage rating of 700VAC and an amperage of 3A, it meets the demands of various electronic devices. The connector is designed for through-hole termination with a matte tin plating, suitable for PCB assembly. Its operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. The connector's dimensions of 15.49mm in height and 9.4mm in width allow for easy integration into circuit boards. Overall, the EBC08DCBD-S189 is a versatile and reliable connectivity solution for high-performance electronics.