EBC08DCBD

Heilind Number:SULEBC08DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCBD

Detailed Description

This high-quality Board To Board PCB Connector, with SKU EBC08DCBD, offers reliable performance in numerous electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this Female connector is designed for 2-row assembly with a Clearance Hole mount type. The termination method is Thru Hole, ensuring secure connections. Its Phosphor Bronze contacts with Gold plating guarantee excellent conductivity, while the Hairpin contact type and Right Angle orientation facilitate efficient signal transmission. With 16 positions and a voltage rating of 700 VAC, it meets versatile connectivity needs. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and .61in height, allows for space-efficient PCB integration. The Matte Tin termination plating enhances durability. Whether used in aerospace, industrial, or telecommunications systems, the EBC08DCBD connector delivers robust performance.