EBC08DCBH-S189

Heilind Number:SULEBC08DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCBH-S189

Detailed Description

Introducing the EBC08DCBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various industrial settings. With a 3A amperage rating and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender and right-angle orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With 16 hairpin contact positions and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving installation. Compliant with RoHS standards, it is environmentally friendly. Perfect for use in aerospace, defense, and telecommunications industries, the EBC08DCBH-S189 is the ideal choice for high-reliability applications.