EBC08DCBH

Heilind Number:SULEBC08DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCBH

Detailed Description

Experience reliable and efficient connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EBC08DCBH. This female connector, featuring two rows and a clearance hole mount type, guarantees secure and hassle-free installations. With a current rating of 3A and a voltage withstand of 700VAC, it ensures optimal performance in diverse applications. The contact material, Phosphor Bronze with Gold plating, offers excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it suitable for space-saving designs. With 16 positions and a tail length of 4.57mm, it facilitates seamless PCB connections. Operating in a wide temperature range of -65 to 125°C, it's ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating ensures durability. Trust in the quality and precision of the EBC08DCBH for your connector needs.