EBC08DCBI-S189

Heilind Number:SULEBC08DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCBI-S189

Detailed Description

Introducing the EBC08DCBI-S189 board-to-board PCB connector, designed for high-performance applications. This female connector features two rows with a total of 16 positions, ensuring reliable connectivity. With a pitch of 2.54mm, it offers precise and secure mating. The termination method is through-hole, guaranteeing robust soldering. Constructed with PBT and phosphor bronze materials, it provides durability and excellent conductivity. The gold-plated contacts offer enhanced signal transmission. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and threaded mount type allow for easy installation in tight spaces. With a voltage rating of 700VAC and amperage of 3A, it meets stringent performance requirements. The matte tin termination plating ensures long-term reliability. Perfect for applications in aerospace, telecommunications, and industrial settings, this connector is a dependable choice for your connectivity needs.