The EBC08DCBI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers a secure threaded mount and thru-hole termination method. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable connectivity. Its 16-position, dual-row layout with a pitch of 2.54mm allows for versatile usage in various electronic applications. The gold-plated Phosphor Bronze contacts with a hairpin design guarantee low contact resistance and optimal signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its compact size, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained installations. With matte tin termination plating, it offers enhanced durability and longevity. Whether for industrial machinery, telecommunications systems, or aerospace equipment, the EBC08DCBI ensures seamless connectivity and performance.