EBC08DCBN-S189

Heilind Number:SULEBC08DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCBN-S189

Detailed Description

The PBT & Phosphor Bronze right-angle female connector, featuring a hairpin contact type, is an essential component for high-reliability board-to-board PCB connections. With a pitch of 2.54mm and 16 positions spread across 2 rows, it ensures secure and efficient data transmission. Operating at a voltage of 700 VAC and amperage of 3A, this connector is designed to withstand harsh industrial environments, with an operating temperature range of -65 to 125 °C. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method is thru-hole with matte tin plating, offering easy and reliable installation. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Trust in the EBC08DCBNS189 for seamless and robust connectivity in your electronic systems.