EBC08DCBN

Heilind Number:SULEBC08DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCBN

Detailed Description

Introducing the EBC08DCBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The female connector with two rows and 16 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make installation easy and secure. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising functionality. Whether you're designing complex electronic systems or upgrading existing ones, the EBC08DCBN is the perfect choice for high-reliability connections.