EBC08DCBT-S189

Heilind Number:SULEBC08DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCBT-S189

Detailed Description

The EBC08DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has 16 positions arranged in 2 rows, with a pitch of 2.54mm. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The connector is also designed for easy installation, with a right-angle orientation and a tail length of 4.57mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial and commercial applications. The matte tin termination plating ensures reliable solder connections. Overall, the EBC08DCBT-S189 is a versatile and high-reliability connector solution for your PCB connectivity needs.