EBC08DCBT

Heilind Number:SULEBC08DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCBT

Detailed Description

Introducing our EBC08DCBT, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is perfect for demanding applications. The hairpin contact type and threaded mount offer secure connectivity, while the right-angle orientation and 16 positions cater to versatile installation needs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees stability even in harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained setups. Trust in the reliability and performance of the EBC08DCBT for your connectivity requirements.