EBC08DCCD-S189

Heilind Number:SULEBC08DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCCD-S189

Detailed Description

This EBC08DCCDS189 Board To Board PCB Connector is designed for high-reliability applications, featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts. With a 2.54mm pitch and right-angle orientation, this connector offers secure and efficient connectivity in tight spaces. Its 16 female pins, each rated for 3A and 700VAC, provide reliable power transmission. The tail length of 6.35mm allows for easy thru-hole mounting, while the matte tin termination plating ensures long-lasting performance even in harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and electronic devices. With its compact dimensions (15.49mm x 9.4mm x 9.4mm), it is ideal for use in space-constrained applications. Trust in the EBC08DCCDS189 for secure and dependable board-to-board connections.