EBC08DCCD

Heilind Number:SULEBC08DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCCD

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, SKU EBC08DCCD is a top-performing female connector designed for high-reliability applications. With a current rating of 3 A and a voltage withstand of 700 VAC, this connector ensures safe and efficient power transmission. Its two rows of 16 hairpin contacts, plated with gold for optimal conductivity, guarantee secure connections. The right-angle orientation and clearance hole mount type make it easy to integrate into PCB setups. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in various environments. With a compact size and a tail length of 6.35 mm, this connector offers versatility without compromising on performance. Perfect for board-to-board and card edge connections, it is a reliable choice for demanding electronic systems.