Our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC08DCCH, offers reliable power and signal transmission in electronic devices. With a gender of Female and two rows, it provides ample connectivity. Featuring a clearance hole mount type and through-hole termination method, installation is straightforward. The contact material is Phosphor Bronze with Gold plating, ensuring durability and efficient conductivity. Operating at 700VAC and 3A, it meets high-performance standards. The Hairpin contact type and right-angle orientation optimize space utilization. With 16 positions and a tail length of 0.25 inches, it suits various applications. The connector is designed for reliability, with a wide operating temperature range of -65 to 125°C. Its compact size, measuring 0.61 inches in height and 9.4mm in width, makes it ideal for PCB assemblies. This component, with matte tin termination plating, is suitable for use in demanding environments, meeting the needs of industries requiring high-quality connectors.