EBC08DCCI-S189

Heilind Number:SULEBC08DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DCCI-S189

Detailed Description

Introducing the EBC08DCCI-S189 PCB Connector, a high-quality component designed for reliable board-to-board and card edge connections. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in various applications. With a 2.54mm pitch and 16 positions, it offers ample connectivity options. The female gender and threaded mount type make installation easy, while the right-angle orientation allows for efficient space utilization. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission, while Matte Tin termination plating enhances conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a maximum voltage of 700 VAC and an amperage of 3A, it meets high-performance requirements. Whether used in industrial machinery or consumer electronics, the EBC08DCCI-S189 is a reliable solution for your connectivity needs.